Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-074...
Order Code3378350
Also Known AsGTIN UPC EAN: 0783250450749
Technical Datasheet
45 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč591.637 |
Price for:Each
Minimum: 1
Multiple: 1
Kč591.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-074...
Order Code3378350
Also Known AsGTIN UPC EAN: 0783250450749
Technical Datasheet
Overall Length-
Cutting Capacity Max12.7mm
For Use WithCoaxial Cable
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Data T® Cutter' is designed to cut round communication cable to maintain cable geometry and improve cable performance. The tool will cut most soft cables, including multi-pair cable up to 12.7mm and coaxial cable up to RG9. The blades are not suitable for steel reinforced coaxial cable. The cushioned gripped handles are plastic dipped for added comfort.
Technical Specifications
Overall Length
-
For Use With
Coaxial Cable
Product Range
-
Cutting Capacity Max
12.7mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 45-074...
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132