Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.129 |
Price for:Each
Minimum: 1
Multiple: 1
Kč197.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB9Z-PK1
Order Code3765861
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric53.3mm
External Width - Metric72mm
For Use WithFB Series Control Boxes
External Height - Imperial2.1"
External Width - Imperial2.8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FB9Z-PK1 from IDEC a Control Box Enclosure Stainless Steel Mounting Bracket for the FB series
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
72mm
External Height - Imperial
2.1"
Product Range
-
External Height - Metric
53.3mm
For Use With
FB Series Control Boxes
External Width - Imperial
2.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066