Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHG1G-4VT22TF-B.
Order Code2675939
Product RangeHG1G Series
Technical Datasheet
91 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,977.888 |
5+ | Kč8,528.705 |
10+ | Kč8,349.383 |
25+ | Kč8,079.773 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,977.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1G-4VT22TF-B.
Order Code2675939
Product RangeHG1G Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size95.04mm x 53.856mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeHG1G Series
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
HG1G Series
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478094