Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHR6S-AB1C
Order Code3759109
Product RangeHR6S Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,861.326 |
5+ | Kč7,153.819 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,861.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-AB1C
Order Code3759109
Product RangeHR6S Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationSPDT
Product RangeHR6S Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP54
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
HR6S Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
24V
IP Rating
IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264902