Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHR6S-AT1C
Order Code3759115
Product RangeHR6S Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-AT1C
Order Code3759115
Product RangeHR6S Series
Technical Datasheet
Coil Voltage-
Contact Configuration3PST-NO, 3PST-NO, SPST-NC
Product RangeHR6S Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP54
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
-
Product Range
HR6S Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PST-NO, 3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
24V
IP Rating
IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454961