Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHW1Z-P1F2PQ4Y.
Order Code2847086
Product RangeHW1Z Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1Z-P1F2PQ4Y.
Order Code2847086
Product RangeHW1Z Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourYellow
Visual Signal TypeFlashing
TonesIntermittent
IP / NEMA RatingIP40, IP54, IP65
Sound Pressure Level (SPL)70dB
Lens Diameter33.3mm
External Height17.6mm
Connection TypeQuick Connect
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeHW1Z Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Yellow
Tones
Intermittent
Sound Pressure Level (SPL)
70dB
External Height
17.6mm
Operating Temperature Min
-20°C
Product Range
HW1Z Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP40, IP54, IP65
Lens Diameter
33.3mm
Connection Type
Quick Connect
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536