Print Page
436 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč156.499 |
5+ | Kč153.490 |
10+ | Kč150.229 |
20+ | Kč147.220 |
50+ | Kč143.959 |
Price for:Each
Minimum: 1
Multiple: 1
Kč156.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Nameplate for ø22 emergency stop switches
- EMERGENCY STOP legend
- Finger safe (IP20) screw terminals standard
- Accept ring, fork or ferrule terminals and bare wires
- All E-stops meet EN418 (IEC compliant, positive action)
- UL listed, CSA certified, TUV approved, and CE marked
- Super bright LED illumination
- UL type 4X, IP65, 600V/10A contacts with a wide operating range from 5mA at 3VAC/DC to 10A at 120VAC
- Yellow background, black legend
- Polyamide material, 0.8 to 4.5mm applicable panel thickness
Technical Specifications
For Use With
22mm Diameter Emergency Stop Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
HWAV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005