Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč845.196 |
5+ | Kč820.116 |
10+ | Kč777.731 |
Price for:Each
Minimum: 1
Multiple: 1
Kč845.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoUZ6-12
Order Code2501283
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC-
TonesBuzzer
Sound Pressure Level (SPL)80dB
IP / NEMA Rating-
Product Range-
Resonant Frequency2kHz
Current Consumption7mA
External Depth-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Supply Voltage VAC
24V
Tones
Buzzer
IP / NEMA Rating
-
Resonant Frequency
2kHz
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dB
Product Range
-
Current Consumption
7mA
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536