Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,370.450 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,370.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIET LABS
Manufacturer Part NoCS-301
Order Code4336921
Product RangeCS Series
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades6
Decade Test Range0µF to 99.9999µF
Accuracy1%
Product RangeCS Series
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
0µF to 99.9999µF
Product Range
CS Series
No. of Decades
6
Accuracy
1%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288