Print Page
137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč209.669 |
10+ | Kč176.062 |
100+ | Kč124.146 |
250+ | Kč117.876 |
500+ | Kč111.606 |
1000+ | Kč109.349 |
Price for:Each
Minimum: 1
Multiple: 1
Kč209.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCKM03
Order Code2320569
Product RangeCK
Technical Datasheet
Product RangeCK
Heavy Duty Connector TypeInsert
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min18AWG
Contact PlatingSilver Plated Contacts
Product Overview
The CKM03 is a 3-way white Male Insert with silver-plated copper contacts. This CK series insert accepts 18 to 14AWG wire range.
- EN61984 Reference standard
Applications
Industrial
Technical Specifications
Product Range
CK
No. of Contacts
4Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Current Rating
10A
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
4 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015