Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,329.240 |
5+ | Kč1,056.620 |
10+ | Kč936.738 |
25+ | Kč889.086 |
50+ | Kč841.183 |
100+ | Kč824.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,329.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCXF4/2
Order Code2144576
Product RangeCX
Technical Datasheet
Product RangeCX
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max6AWG
Current Rating80A
Wire Size AWG Min24AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
CX
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
80A
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Wire Size AWG Max
6AWG
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13