Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.732 |
10+ | Kč66.713 |
100+ | Kč65.208 |
250+ | Kč63.452 |
500+ | Kč61.948 |
1000+ | Kč60.694 |
Price for:Each
Minimum: 1
Multiple: 1
Kč72.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ERPE6/10 is a 1-way 1A DIN-rail mount Earth Terminal Block with screw clamp wire connection. The ERPE series earth terminal can only be used on rail MR 35 and its colour is yellow-green which complies with international standards. Metal parts connect wire directly to rail which terminal is assembled.
- 12mm Insulation stripping length
Applications
Industrial
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Rated Current
1A
No. of Levels
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0228