Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč990.158 |
10+ | Kč891.092 |
50+ | Kč810.084 |
100+ | Kč685.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč990.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLDC5A25
Order Code3762414
Technical Datasheet
Contact Current AC Max3A
Contact Voltage AC Max400V
Product Range-
Product Overview
- Metal housing
- IP rating: IP67
- Double break contacts with electrically separate NO and NC
- Bifurcated contacts
Technical Specifications
Contact Current AC Max
3A
Product Range
-
Contact Voltage AC Max
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331