Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,549.944 |
5+ | Kč1,394.950 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,549.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSFSYE0111
Order Code3530897
Technical Datasheet
Product Range-
Contact Configuration1NO / 1NC
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom250V
External Height126mm
External Width140mm
External Depth241mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Pedal interlock to prevent operation until the operators foot is fully inside the shroud
- Non-skid rubber feet and floor fixing holes
- Bifurcated contacts for switching low level electronic circuits or for high loads up to 6A @ 230V AC
- Positive break of the contacts makes it suitable for safety circuits
- IP65 sealed
- Conform to BS60974-5-1, VDE0660 and IEC 3371.
Technical Specifications
Product Range
-
Switch Operation
Off-On
Contact Voltage AC Nom
250V
External Width
140mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
1NO / 1NC
Contact Current Max
6A
External Height
126mm
External Depth
241mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.716