Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-5VDC
Order Code1094018
Product RangeSRM
Technical Datasheet
3,207 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.996 |
10+ | Kč47.903 |
25+ | Kč38.372 |
50+ | Kč35.363 |
100+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-5VDC
Order Code1094018
Product RangeSRM
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeSRM
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC250VDC
Contact MaterialSilver Tin Oxide
Coil Resistance70ohm
Product Overview
The SRM-1C-SL-5VDC is a Subminiature High Power Relay with DC coil. This SRM-series power relay has 1CO (SPDT) silver tin oxide contact with solder through hole terminals. Standard PCB layout.
- Sealed construction
- 1500VAC for one minute Dielectric strength between coil and contact
- 210W Maximum switching power
- 10ms Operate and 5ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
250VDC
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
SRM
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (1)
Alternatives for SRM-1C-SL-5VDC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01