Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč436.894 |
Price for:Each
Minimum: 1
Multiple: 1
Kč436.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.ACI2C-4.7K
Order Code3515791
Technical Datasheet
No. of Positions-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
No. of Levels-
Product Range-
SVHCTo Be Advised
Product Overview
- Industrial pull-up I2C connection
- PT 4 feed-through and multi-conductor terminal blocks
- 50% less insertion force
- Compact design and front connection facilitate wiring in the smallest of spaces
- Tool-free wiring of conductors with ferrules or solid conductors
- Stranded conductors with ferrules can be inserted directly with PIT 2.5 and PIT 4
- Actuation lever opens the terminal point, so there is no direct contact with live parts
- Double bridge shaft enables individual potential distribution and supply
Technical Specifications
No. of Positions
-
Wire Size AWG Max
-
Wire Connection Method
-
Rated Voltage
-
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
-
No. of Levels
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018