Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,106.478 |
Product Information
Product Overview
24V ADR Switch Demonstrator shows a semiconductor based solution of a 24 V battery master switch for trucks as required by the ADR regulation (European Agreement Concerning the International Carriage of Dangerous Goods by Road). The demonstrator consists of eight low ohmic MOSFETs connected in parallel and mounted on a structured copper IMS (insulated metal substrate) board together with a gate driver circuit to switch those MOSFETs on and off. In order to protect the MOSFETs against excessive overvoltage there are four transient voltage suppressor diodes implemented at the bottom side of the board.
- 50 x 100mm size
- 300A output current
- 36V maximum output voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
AUIR3242S
Demo Board AUIR3242S
No SVHC (21-Jan-2025)
Battery Disconnect Switch
Infineon
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate