Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRS21271STR
Order Code2839349
Also Known AsAUIRS21271STR, SP001511982
Technical Datasheet
2,340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.440 |
10+ | Kč45.646 |
25+ | Kč41.131 |
50+ | Kč39.877 |
100+ | Kč38.372 |
250+ | Kč37.620 |
500+ | Kč36.868 |
1000+ | Kč36.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč59.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRS21271STR
Order Code2839349
Also Known AsAUIRS21271STR, SP001511982
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay200ns
Output Delay175ns
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AUIRS21271STR from Infineon is an automotive grade over current protected single channel driver in 8 pin SOIC package. It is high voltage, high speed power MOSFET and IGBT driver with proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Ideally used at fork lift motor drives, hydraulic pumps, IGBT drive with desaturation detection and general purpose three phase inverters.
- Floating channel designed for bootstrap operation, fully operational to +600V
- Automotive grade AEC-Q100 qualified
- Tolerant to negative transient voltage -dV/dt immune
- Application specific gate drive range is 9V to 20V (automotive), VOUT range from 8.4V to 20V
- Undervoltage lockout, desaturation over current protection
- 3.3V, 5V and 15V input logic compatible
- FAULT lead indicates shutdown has occurred
- Output in phase with input
- 200ns/175ns turn-on/turn-off propagation delay
- 290mA/600mA output high/low short circuit pulsed current
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
175ns
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability