Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBA895
Order Code1095641
Product RangeBA895
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If-
Reverse Voltage50V
Diode Case StyleSOT-23
No. of Pins2 Pin
Diode Capacitance0.6pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation-
Diode MountingSurface Mount
Product RangeBA895
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Resistance @ If
-
Diode Case Style
SOT-23
Diode Capacitance
0.6pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
BA895
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002