Print Page
72,925 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.768 |
10+ | Kč3.436 |
100+ | Kč2.684 |
500+ | Kč2.353 |
1000+ | Kč2.257 |
5000+ | Kč1.771 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6404WH6327XTSA1
Order Code2480901
Product RangeBAR64
Also Known AsBAR 64-04W H6327, SP000743414
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1.35ohm
Reverse Voltage150V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
1.35ohm
Diode Case Style
SOT-323
Diode Capacitance
0.35pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability