Print Page
Packaging Options
6,187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.768 |
10+ | Kč3.436 |
100+ | Kč2.684 |
500+ | Kč2.533 |
1000+ | Kč2.375 |
5000+ | Kč1.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6405WH6327XTSA1
Order Code2432684
Product RangeBAR64
Also Known AsBAR 64-05W H6327, SP000734362
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If0.85ohm
Reverse Voltage150V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
Product Overview
Applications
Automotive
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
0.85ohm
Diode Case Style
SOT-323
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability