Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR410WH6327XTSA1
Order Code2762306RL
Also Known AsBCR 410W H6327, SP000745924
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR410WH6327XTSA1
Order Code2762306RL
Also Known AsBCR 410W H6327, SP000745924
Technical Datasheet
IC FunctionActive Bias Controller
Supply Voltage Min1.8V
Supply Voltage Max18V
IC Package TypeSOT-343
No. of Pins4Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q101
Technical Specifications
IC Function
Active Bias Controller
Supply Voltage Max
18V
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
Supply Voltage Min
1.8V
IC Package Type
SOT-343
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability