Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBOARDBTH500151LUATOBO1
Order Code4410764
Also Known AsSP005433124
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,554.458 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,554.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBOARDBTH500151LUATOBO1
Order Code4410764
Also Known AsSP005433124
Silicon ManufacturerInfineon
Silicon Core NumberBTH50015-1LUA, BTH50030-1LUA
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsEvaluation Board BTH50015-1LUA, BTH50030-1LUA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BOARDBTH500151LUATOBO1 is a 48V protected switch shield for Arduino is a flexible evaluation board dedicated to drive loads. It comes with two devices that can be evaluated: BTH50015-1LUA (RDS(ON) 1.5mohm) and BTH50030-1LUA (RDS(ON) 3mohm) the lowest ohmic smart high-side power switches available in the market for 24V and 48V power nets. Suitable for power distribution, ECU/BCM power feeds, PTC heaters, rear window heaters, start-stop systems, electric brake vacuum pumps applications.
- For different kind of loads, for 24 and 48V power nets
- Continuous load current up to 35A and output voltage up to 60V
- Designed to replace relays and fuses
- Compatible with XMC1100 boot kit
- Compatible with Arduino UNO/DUE
- Quick evaluation of current feedback
- Quick evaluation of protection functions
- Quick evaluation of latch functionality
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board BTH50015-1LUA, BTH50030-1LUA
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTH50015-1LUA, BTH50030-1LUA
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18