Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ067N06LS3GATMA1
Order Code2212830
Also Known AsBSZ067N06LS3 G, SP000451080
Technical Datasheet
39,525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.350 |
10+ | Kč23.400 |
100+ | Kč17.807 |
500+ | Kč14.070 |
1000+ | Kč12.089 |
5000+ | Kč11.211 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ067N06LS3GATMA1
Order Code2212830
Also Known AsBSZ067N06LS3 G, SP000451080
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.0067ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BSZ067N06LS3 G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- MSL1 rated
- Highest system efficiency
- Increased power density
- Very low voltage overshoot
- Optimized technology for DC-to-DC converters
- Normal level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0067ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for BSZ067N06LS3GATMA1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097