Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.285 |
10+ | Kč67.214 |
25+ | Kč61.948 |
50+ | Kč58.938 |
100+ | Kč55.678 |
250+ | Kč52.919 |
500+ | Kč51.163 |
1000+ | Kč47.903 |
Product Information
Product Overview
BTS428L2ATMA1 is an one-channel, smart high-side power switch. It is an N-channel vertical power MOSFET with a charge pump, ground-referenced CMOS compatible input, and diagnostic feedback, monolithically integrated into Smart SIPMOS® technology. It provides embedded protective function. The application includes µC compatible high side power switch with diagnostic feedback for 5V, 12V, and 24V grounded loads, all types of resistive, inductive, and capacitive loads, most suitable for loads with high inrush currents, so as lamps, replace electromechanical relays, fuses, and discrete circuits.
- Very low standby current, CMOS compatible input, 7A nominal load current, 17A current limitation
- Improved electromagnetic compatibility, fast demagnetization of inductive loads
- Stable behaviour at undervoltage, wide operating voltage range
- Logic ground independent from load ground, AEC qualified
- Short circuit, overload protection, thermal shutdown, overvoltage protection with external resistor
- Reverse battery protection with external resistor, loss of ground and loss of Vbb protection
- Electrostatic discharge protection, diagnostic feedback with open drain output
- Open load detection in ON-state, feedback of thermal shutdown in ON state
- 60mohm max on state resistance (Tj = 25°C), 4.75 to 41V operating voltage range (Tj = -40°C)
- 5-pins TO-252 (DPAK) package, operating temperature range from -40 to 150°C
Technical Specifications
High Side
16V
0.05ohm
5Pins
-
-40°C
AEC-Q100
-
AEC-Q100
1Channels
22A
TO-252 (DPAK)
Yes
1Outputs
150°C
-
No SVHC (21-Jan-2025)
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate