Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč30.096 |
7500+ | Kč28.842 |
Product Information
Product Overview
BTS50101EKBXUMA1 is a 10mohm single channel smart high-side power switch, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. This device is integrated in Smart6 technology. It is specially designed to drive lamps up to H1/H4/H7/H9, as well as LEDs in the harsh automotive environment. It is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps applications.
- One channel device, very low stand-by current, AEC qualified
- 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility, logic ground independent from load ground
- Very low power DMOS leakage current in OFF state, proportional load current sense
- Open load in ON and OFF, short circuit to battery and ground, overtemperature
- Stable behaviour during undervoltage, reverse polarity protection with external components
- Secure load turn-off during logic ground disconnect with external components
- Overtemperature protection with restart, overvoltage protection with external components
- Voltage dependent current limitation, enhanced short circuit operation
- Junction temperature range from -40°C to 150°C, PG-DSO-14-47 EP package
Technical Specifications
High Side
13.5V
0.01ohm
14Pins
Active High, Active Low
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
SOIC
1Channels
50A
SOIC
Yes
1Outputs
150°C
PROFET Series
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate