Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPDAUGHBDTOBO1
Order Code3865644
Also Known AsSP005560795, BTS70012-1ESP DAUGHBD
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč931.722 |
Price for:Each
Minimum: 1
Multiple: 1
Kč931.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPDAUGHBDTOBO1
Order Code3865644
Also Known AsSP005560795, BTS70012-1ESP DAUGHBD
Technical Datasheet
Accessory TypeDaughterboard- Smart High-Side Power Switch
For Use WithInfineon PROFET +2 12V Motherboard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS700121ESPDAUGHBDTOBO1 is a daughterboard comes with 1 smart high-side switch of BTS70012-1ESP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for driving 31.3A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution applications.
- High-side switch with diagnosis and embedded protection
- Capacitive load switching mode
- Operating voltage range 3.1 - 28V with 3.3V and 5V compatible logic input
- Current tripping, overtemp, overvoltage, load dump, reverse polarity, short-circuit protection
- Load current sense output diagnosis
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization/shrink of the PCB area, simplified & cost efficient ground network
- Simplified & cost efficient ground network
- 50% reduced internal operating current consumption
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
Technical Specifications
Accessory Type
Daughterboard- Smart High-Side Power Switch
Product Range
-
For Use With
Infineon PROFET +2 12V Motherboard
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24