Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.323 |
10+ | Kč83.767 |
25+ | Kč76.745 |
50+ | Kč73.234 |
100+ | Kč69.722 |
250+ | Kč66.211 |
500+ | Kč64.205 |
1000+ | Kč62.198 |
Product Information
Product Overview
BTS716GXUMA1 is a smart high-side power switch. The N channel vertical power MOSFET with charge pump, ground reference CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. Typical applications µC compatible high-side power switch with diagnostic feedback for 12V and 24V grounded loads, all types of resistive, inductive and capacitive loads, most suitable for loads with high inrush currents, so as lamps replaces electromechanical relays, fuses and discrete circuits applications.
- Providing embedded protective functions
- Very low standby current, CMOS compatible input, improved EMC
- Fast demagnetization of inductive loads, stable behaviour at undervoltage
- Short circuit protection, overload protection, current limitation, thermal shutdown
- Overvoltage protection (including load dump) with external resistor
- Reverse battery protection with external resistor, Loss of ground and loss of Vbb protection and ESD
- Diagnostic feedback with open drain output, Open load detection in OFF-state
- Feedback of thermal shutdown in ON-state
- Operating voltage range from 5.5V to 40V, 5.3A nominal load current (four parallel channel)
- Operating temperature range from -40 to 150°C and PG-DSO20 package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
40V
0.14ohm
20Pins
Active High
-40°C
AEC-Q100
-
AEC-Q100
4Channels
6.5A
SOIC
Yes
4Outputs
150°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate