Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.896 |
10+ | Kč33.106 |
50+ | Kč30.848 |
100+ | Kč25.331 |
250+ | Kč24.002 |
500+ | Kč23.074 |
1000+ | Kč21.744 |
2500+ | Kč21.318 |
Product Information
Product Overview
BTS72004EPAXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, it replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 1A loads (including relays) and high inrush current loads such as R5W lamps or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with intelligent restart control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery, AEC-Q100 grade 1 qualified
- Switch-ON slew rate is 0.6V/μs typical at (VS = 13.5V, VOUT = 30% to 70% of VS)
- Junction temperature range from -40°C to 150°C
- PG-TSDSO-14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
13.5V
0.0665ohm
14Pins
Active High
-40°C
AEC-Q100
MSL 2A - 4 weeks
AEC-Q100
4Channels
1A
TSSOP-EP
Yes
4Outputs
150°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate