Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTT60501ERAXUMA1
Order Code3261914
Also Known AsBTT6050-1ERA, SP001682664
Technical Datasheet
16,134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.941 |
10+ | Kč44.642 |
50+ | Kč40.880 |
100+ | Kč35.614 |
250+ | Kč33.607 |
500+ | Kč32.353 |
1000+ | Kč31.601 |
2500+ | Kč30.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč59.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT60501ERAXUMA1
Order Code3261914
Also Known AsBTT6050-1ERA, SP001682664
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage36V
Current Limit47A
On State Resistance0.05ohm
IC Case / PackageTDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.05ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TDSO
No. of Channels
1Channels
Current Limit
47A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability