Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.478 |
10+ | Kč53.671 |
25+ | Kč49.157 |
50+ | Kč46.900 |
100+ | Kč44.392 |
250+ | Kč41.884 |
500+ | Kč40.379 |
1000+ | Kč39.376 |
Product Information
Product Overview
CY7C65213-32LTXIT is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Typical Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals and industrial and T&M (Test and Measurement) devices.
- USB 2.0 certified, full-speed (12Mbps)
- Single-channel configurable UART interfaces
- 8 pin GPIO
- Driver support for VCOM and DLL
- Clocking: integrated 48MHz clock oscillator
- USB suspend mode for low power, supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage range from 1.71 to 5.50V
- ESD protection: 2.2KV HBM, industrial temperature range from -40°C to 85°C
- Available in 32-pin QFN package
Technical Specifications
USB to UART
5.5V
32Pins
85°C
-
1.71V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY7C65213-32LTXIT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate