Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C20110-LDX2I
Order Code2630765
Also Known AsSP005645929, CY8C20110-LDX2I
Technical Datasheet
863 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč99.317 |
10+ | Kč65.710 |
25+ | Kč59.941 |
50+ | Kč55.427 |
100+ | Kč50.662 |
250+ | Kč48.154 |
500+ | Kč43.388 |
1000+ | Kč35.363 |
Price for:Each
Minimum: 1
Multiple: 1
Kč99.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C20110-LDX2I
Order Code2630765
Also Known AsSP005645929, CY8C20110-LDX2I
Technical Datasheet
IC Interface TypeI2C
Resolution (Bits)-
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Controller IC Case StyleQFN-EP
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.4V
Controller IC Case Style
QFN-EP
Product Range
-
MSL
MSL 3 - 168 hours
Resolution (Bits)
-
Supply Voltage Max
5.25V
No. of Pins
16Pins
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000958
Product traceability