register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.652 |
10+ | Kč35.112 |
50+ | Kč32.102 |
100+ | Kč28.591 |
250+ | Kč27.086 |
500+ | Kč26.083 |
1000+ | Kč24.127 |
2500+ | Kč22.171 |
Product Information
Product Overview
CY8C4013SXI-400T is a programmable system-on-chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 16MHz Arm Cortex-M0 CPU, 8KB of flash with read accelerator
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- CapSense Sigma-Delta CSD provides best-in-class signal-to-noise ratio SNR and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™) over a sensor range of 5pF to 45pF
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Applications programming interface component for all fixed-function and programmable peripherals
- 8-SOIC package
Technical Specifications
PSOC 4 Family CY8C40xx Series Microcontrollers
32 bit
8KB
SOIC
I2C
-
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (21-Jan-2025)
ARM Cortex-M0
16MHz
8Pins
5I/O's
2KB
-
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate