Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč254.060 |
5+ | Kč237.257 |
10+ | Kč220.453 |
50+ | Kč192.113 |
100+ | Kč176.062 |
250+ | Kč164.023 |
Product Information
Product Overview
CYBT-213043-02 is a dual-mode Bluetooth BR/EDR and low energy wireless module solution. The CYBT-213043-02 includes an on-board crystal oscillator, passive components, and the Cypress CYW20819 silicon device. The CYBT-213043-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols (UART, SPI, I2C, I2S/PCM). The CYBT-213043-02 includes a royalty-free stack compatible with Bluetooth 5.0 in a 12.0 × 16.61 × 1.70 mm module form-factor. The CYBT-213043-02 includes an integrated PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE.
- Complies with Bluetooth Core Specification version 5.0
- Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
- Maximum TX output power: +4.0dBm
- Bluetooth LE RX receive sensitivity of –95dBm
- Up to 22 GPIOs
- I2C, I2S, UART, PCM interfaces, two quad-SPI interfaces
- Auxiliary ADC with up to 15 analogue channels
- Programmable key scan 20 × 8 matrix, General-purpose timers and six PWMs
- Real-time clock (RTC) and watchdog timers (WDT)
- Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) support
Technical Specifications
Bluetooth LE 5.0
3.3V
3Mbps
-95dBm
85°C
No SVHC (21-Jan-2025)
1.71V
-
Class 2
-30°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate