Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
10+ | Kč32.102 |
50+ | Kč29.093 |
100+ | Kč26.083 |
250+ | Kč24.654 |
500+ | Kč23.525 |
1000+ | Kč22.773 |
2500+ | Kč20.716 |
Product Information
Product Overview
CYPAP212A1-14SXIT is an EZ-PD™ PAG2P primary-side startup controller. It is Infineon’s second-generation integrated primary-side startup controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG2P interfaces with the AC mains rectified output on the primary side and receives the necessary PWM signal from the secondary side to provide a regulated output voltage. EZ-PD™ PAG2P is designed to operate in two configurations: a half-bridge running in a non-complementary state (active clamp flyback) or a low-side switch configuration with a snubber circuit (QR, DCM, CCM). It is designed to complement a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller (EZ-PD™ PAG2S). EZ-PD™ PAG2P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.
- Works across universal AC mains input from 85VAC to 265VAC
- Low-side gate driver to drive primary side FET, integrated high-voltage start-up and shunt regulator
- A logic-level gate driver to control external high-side floating gate driver IC (ACF)
- Free-running oscillator with PWM generator for start-up
- Line under voltage protection (UVP) and line overvoltage protection (OVP)
- Secondary overvoltage protection via auxiliary winding (SOVP)
- Overcurrent protection (OCP), short-circuit protection (SCP), VCC pin short protection (VCCPSP)
- A novel dual-output PET receiver is used to drive both high/low side switch using a single PET
- Frequency is 36KHz typical, duty cycle is 70% maximum, X-cap mode
- Industrial temperature range from -40°C to +85°C, 14-pin SOIC package
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
-
-
14Pins
120V
-
85°C
-
-
-
SOIC
Surface Mount
380V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate