Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.208 |
10+ | Kč49.408 |
25+ | Kč45.896 |
50+ | Kč43.890 |
100+ | Kč41.633 |
250+ | Kč39.376 |
500+ | Kč38.122 |
1000+ | Kč34.610 |
Product Information
Product Overview
CYPAS213A124SXQTXUMA1 is an EZ-PD™ PAG2S-PS integrated USB PD and synchronous-rectification controller. It Is an integrated secondary-side controller with USB power delivery controller and synchronous rectifier. EZ-PD™ PAG2S-PS is targeted towards USB-C power adapters, it fits well into high-efficiency AC-DC flyback designs with USB power delivery, Qualcomm quick charge, and other standard charging protocols. EZ-PD™ PAG2S-PS also supports USB power delivery extended power range (EPR) mode. It supports synchronous rectification in quasi-resonant (QR), critical conduction mode (CrCM), discontinuous conduction mode (DCM), and continuous conduction code (CCM) and supports switching frequency up to 300KHz. It is used in applications such as USB-C chargers and adapters, USB-C chargers and adapters with EPR, power adapters supporting both USB PD and legacy charging.
- SR driver works with both standard MOSFET and logic level MOSFET
- USB PD 3.1 compliant with extended power range (EPR) support of up to 28V VBUS
- Integrates a 32-bit Cortex® M0+ with 64Kb flash, 8Kb SRAM, and 64Kb ROM
- Latch up current limit is 100mA maximum
- Integral non-linearity (ADC DC) is 2.5LSB maximum
- Pull-down resistor value (GPIO) is 5.6Kohm typical
- CPU input frequency is 48MHz maximum
- Power supply slew rate during power up is 67V/ms maximum
- Switch turn-on time (Ton) is 600µs maximum
- Operating temperature range from -40°C to +85°C, 24-pin SOIC package
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP
1 Port
24Pins
3.15V
-
105°C
-
Sink, Source
USB PD 2.0, 3.0, 3.1
SOIC
Surface Mount
30V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate