Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.347 |
10+ | Kč22.396 |
50+ | Kč19.261 |
100+ | Kč17.957 |
250+ | Kč17.932 |
500+ | Kč17.907 |
1000+ | Kč17.857 |
2500+ | Kč17.832 |
Product Information
Product Overview
CYPD3172P-24LQXQ is an EZ-PD™ CCG3PA-NFET Cypress’ highly integrated USB Type-C port controller with NFET-gate driver that complies with the latest USB Type-C and PD standards and is targeted for Power adapters. CCG3PA-NFET provides additional functionalities and BOM integration advantages. CCG3PA-NFET uses Cypress’ proprietary M0S8 technology with a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, VBUS NFET gate driver, and an integrated feedback control circuitry for voltage (VBUS) regulation. It supports USB PD2.0, PD3.0 with PPS, QC4+, QC4.0, QC3.0, QC2.0, Samsung AFC, Apple charging and BC v1.2 charging protocols. Typical applications are USB PD 3.0 PPS power adapter, quick charge 4.0 power adapter, power adapters supporting both USB PD and legacy charging.
- Configurable overvoltage, undervoltage, overcurrent, short circuit and over-temperature protection
- Analog regulation of secondary side feedback node (direct feedback or opto coupler)
- Supports independent constant current (CC) and constant voltage (CV) modes of operation
- Protects against accidental VBUS to CC short
- 6 GPIOs for independent functionality
- VDDD_REG is 4.6 to 5.4V (VDDD output for 5.5V ≤ VBUS_IN≤ 21.5V, ILOAD = 0-50mA)
- IDD_A is 6.5mA (VBUS_IN = 5V, TA = 25°C, CC1/CC2 in TX or RX (USB-PD communication is active)
- Resolution is 8bits (ADC resolution)
- 24-pin QFN package
- Extended industrial temperature range from -40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
-
1 Port
24Pins
3.3V
-
105°C
-
-
USB PD 2.0, 3.0
QFN-EP
Surface Mount
21.5V
-40°C
EZ-PD CCG3PA-NFET
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate