Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW20829B0P4TAI100XUMA1
Order Code4380883
Product RangeAIROC Series
Also Known AsCYW20829B0-P4TAI100, SP005970282
Technical Datasheet
Packaging Options
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč211.675 |
5+ | Kč197.881 |
10+ | Kč183.836 |
50+ | Kč174.055 |
100+ | Kč160.763 |
250+ | Kč152.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč211.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20829B0P4TAI100XUMA1
Order Code4380883
Product RangeAIROC Series
Also Known AsCYW20829B0-P4TAI100, SP005970282
Technical Datasheet
Bluetooth VersionBluetooth LE 5.4
Supply Voltage Min2.75V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-106dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeAIROC Series
Product Overview
CYW20829B0P4TAI100XUMA1 is a Bluetooth® LE 5.4 module with Industry’s best range, ARM® Cortex® -M33 dedicated for applications and CAN FD. The CYW20829B0-P4TAI100 is a fully integrated Bluetooth® LE wireless module. The CYW20829B0-P4TAI100 includes an onboard crystal oscillator, passive components, flash memory, and the CYW20829 - the Bluetooth® LE 5.4 MCU with Industry’s best range, ARM® Cortex® -M33 dedicated for applications and CAN FD.
- Bluetooth® LE 5.4 MCU and 96MHz ARM® Cortex® -M33
- 1024KB Sflash/256KB SRAM and PCB trace antenna
- Up to +10dBm TX power
- Robust receive sensitivity of -106dBm
- Fully qualified by Bluetooth® SIG
- FCC, ISED, CE, MIC and 26 programmable GPIO
- Up to 85°C operating temperature
- Industry’s best range and noise immunity
- Proof your designs with Bluetooth®LE 5.4
- Reduce RF design effort with module and fast-to-market with certified module
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-106dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.75V
Signal Range Max
-
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
-30°C
Product Range
AIROC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability