Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,709.142 |
Product Information
Product Overview
45W adapter reference demo board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 700V CoolMOS™ P7 superjunction (SJ) MOSFET (IPN70R600P7S) in SOT-223 package. The reference adapter board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The board passes EMI (both conducted and radiated), ESD immunity and surge immunity tests and can be used for production by customers after a final verification with minor changes.
- CCM fly back using a standard low cost controller
- Shows the advantages of the 700V CoolMOS™ P7 SJ MOSFET technology switching performance
- Meets FCC Class B conducted and radiated emissions with margin
- High efficiency and low cost
- A reference design close to final production
- Reduced manual assembly costs due to SOT-223 package
- 90 to 264VAC input voltage, 19VDC output voltage, 2.37A output current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
-
-
-
IPN70R600P7S
SMPS Adapter & Charger
-
Reference Design Demo Board IPN70R600P7S
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate