Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V0S1U03WE6327HTSA1
Order Code2212809
Product RangeESD5V
Also Known AsESD5V0S1U-03W E6327 , SP000205608
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd600W
Product RangeESD5V
Automotive Qualification Standard-
Product Overview
The ESD5V0S1U-03W E6327 is a Silicon TVS Diode for ESD/transient protection of data and power lines in 3.3V/5 V applications according to ±30kV (contact) IEC61000-4-2 (ESD), 80A (5/50ns) IEC61000-4-4 (EFT) and 40A/600W (8/20µs) IEC61000-4-5 (surge).
- Low clamping voltage
- Low reverse current
- Unidirectional or bidirectional operation possible
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
ESD5V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005