Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U1U02LSE6327XTSA1
Order Code1791456
Product RangeESD5V
Also Known AsESD5V3U1U-02LS E6327 , SP000394147
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleTSSLP-2-1
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
Product Overview
The ESD5V3U1U-02LS E6327 is an unidirectional ultra-low capacitance ESD/Transient Protection Diode for protection of high speed data lines exceeding ±20kV (air/contact) IEC61000-4-2 (ESD), 2.5kV/50A (5/50ns) IEC61000-4-4 (EFT) and 3A (8/20μs) IEC61000-4-5 (surge).
- 0.4pF Ultra-low capacitance (CL)
- 0.6Ω Low dynamic resistance (RDYN)
- Low clamping voltage
- Very small form factor down to 0.62 x 0.32 x 0.31mm³
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-1
Operating Voltage
6V
Product Range
ESD5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001