Print Page
144,767 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.684 |
10+ | Kč7.975 |
100+ | Kč5.793 |
500+ | Kč4.364 |
1000+ | Kč3.135 |
5000+ | Kč3.010 |
Price for:Each
Minimum: 5
Multiple: 5
Kč53.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U2U03LRHE6327XTMA1
Order Code1791457
Product RangeESD5V
Also Known AsESD5V3U2U-03LRH E6327, SP000427412
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleTSLP-3-7
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
Product Overview
The ESD5V3U2U-03LRH E6327 is an unidirectional ultra-low ESD/Transient Protection Diode for protection of high speed data lines exceeding ±20kV (air/contact) IEC61000-4-2 (ESD), ±50A (5/50ns) IEC61000-4-4 (EFT) and ±3A (8/20μs) IEC61000-4-5 (surge).
- 0.4pF Ultra-low capacitance (CL)
- <lt/>1nA Very low reverse current (IR)
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-3-7
Operating Voltage
-
Product Range
ESD5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
Product traceability