Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,537.724 |
Product Information
Product Overview
EVAL_PMG1_S3_DUALDRP is an evaluation kit for EZ-PD™ PMG1-S3 USB power delivery (PD) microcontroller (MCU). EZ-PD™ PMG1-S3 is targeted for applications that are powered by USB-C PD port and need a microcontroller for system and power management functions. The kit supports 2 USB-C PD ports with ability to sink up to 140W and source up to 100W on each port. The kit is supported by EZ-PD™ PMG1 SDK available on ModusToobox™. Suitable for industrial and consumer BMS, smart speaker designs, V ACuum cleaner and solutions for low-power devices applications.
- Supports USB-C PD 3.1 spec up to 140W
- ARM® Cortex® M0+ 256KB flash, 32KB RAM
- Support for EPR up to 28V, customization to multiple standards
- High voltage protection circuits and programmability to multiple standards
- Highly configurable value-added features and integrated CAPSENSE™ controller
- SDK to support multiple applications
- USB-C PD sink, USB-C PD DRP, dual port USB-C PD and support for RTOS
- Fully programmable and flexible MCU, allows easy application development
- SDK & kits allow quicker time to market and market proven USB-C PD stack
- Integrated hardware protections and integrated capacitive touch controller
Contents
EVAL-PMG1-S3-DUALDRP board, Quick start guide.
Technical Specifications
Infineon
EZ-PD PMG1
Cortex-M0+
Evaluation Board CYPM1322-97BZXI, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
CYPM1322-97BZXI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate