Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1EDI60I12AFTOBO1
Order Code3514690
Also Known AsSP001234270, EVAL-1EDI60I12AF
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,730.771 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,730.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1EDI60I12AFTOBO1
Order Code3514690
Also Known AsSP001234270, EVAL-1EDI60I12AF
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDI60I12AF/IKW50N65F5
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board 1EDI60I12AF/IKW50N65F5
Product Range-
Product Overview
- Evaluation board for high voltage gate driver ICs
- 1EDI60I12AF and two IGBTs - IKW50N65F5
- Short circuit protection
- Shunt current measurement
- Input and output under voltage lock out
- Bootstrap circuit for high side gate driver IC
- Complete separation of input and output circuit possible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDI60I12AF/IKW50N65F5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1EDI60I12AF/IKW50N65F5
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24