Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL2500WPFCGANATOBO1
Order Code2946908
Also Known AsSP001412162, EVAL_2500W_PFC_GAN_A
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,775.562 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,775.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL2500WPFCGANATOBO1
Order Code2946908
Also Known AsSP001412162, EVAL_2500W_PFC_GAN_A
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE3PCS01G
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEvaluation Board ICE3PCS01G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2500W full-bridge totem-pole power factor correction evaluation board using CoolGaN™ 600V e-mode HEMT. The board features CoolGaN™ 600V e-mode HEMTs, CoolMOS™ C7 Gold superjunction MOSFET and EiceDRIVER™ gate driver ICs. The input voltage range of the board is between 90 to 265VAC while the output voltage is 390VDC. Target applications are SMPS, server PSU and telecom rectifiers.
- Flat efficiency greater than 99 percent over wide load range
- Suitable reference design for high efficiency, high power density server PSU and telecom rectifiers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board ICE3PCS01G
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ICE3PCS01G
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25