Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,262.968 |
Product Information
Product Overview
Half-bridge buck converter evaluation board using the EiceDRIVER™ 1EDN TDI. It is intended to show the strengths of the EiceDRIVER™ 1EDN TDI (1EDN8550B or 1EDN7550B), family of single-channel low-side gate drivers with innovative truly differential inputs (TDI) concept. This evaluation board allows to evaluate the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose. The half-bridge design using the 1EDN TDI as high-side driver is intended to provide further evidence of its DC ground shift robustness. Target applications are industrial, server and telecom switch mode power supplies (SMPS), wireless charging, telecom DC-DC converters and power tools.
- 48V half-bridge buck converter tested up to 60W
- Integrated section to generate and regulate the DC GND shift
- Possibility to easily regulate the AC GND shift
- Possibility to compare the 1EDN TDI and standard low side driver in GND shift situation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board 1EDN8550B/1EDN7550B
No SVHC (21-Jan-2025)
1EDN8550B, 1EDN7550B
Half-Bridge Buck Converter
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate