Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,248.301 |
Product Information
Product Overview
EVALM1IM828ATOBO1 is an evaluation-board for CIPOS™ Maxi features 1200V SiC IPM IM828-XCC. The EVAL-M1-IM828-A features IM828-XCC, one of the CIPOS™ Maxi product family, which combines six 1200V CoolSiC™ MOSFETs with an optimized 6-channel SOI gate driver. It is optimized to industrial application like power factor correction of heating ventilation air conditioning (HVAC), fan motors, pumps and motor drives. The EVAL-M1-IM828-A was developed to support customers during their first steps of applications with CIPOS™ Maxi IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, it demonstrates our CIPOS™ Maxi SiC IPM technology for motor drive. This evaluation-board is designed to give comprehensible solution for the power section featuring by CIPOS™ IPM. It provides a DC input and 3-phase output for power motor. It contains a single shunt for current sensing and a voltage divider for DC-link voltage measurement.
- Nominal input voltage 3-phase 380VAC
- Design for 8KW motor power output
- On-board EMI filter
- Single shunt for current sensing
- Sensing of DC-link voltage
- Measurement test points compatible to standard oscilloscope probes
- on-board EMI filter, over current protection, over temperature protection
- Evaluate IM828-XCC IPM module for your application
- Get your motor running within one hour in combination with EVAL-M1-101T
- PCB size is 140mm x 151mm, two layers with 70µm copper each
Technical Specifications
Intelligent Power Module
Power Management - Motor Control
Evaluation Board IM828-XCC
No SVHC (27-Jun-2018)
Infineon
IM828-XCC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate