Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,357.798 |
Product Information
Product Overview
EVALM5IMZ120RSICTOBO1 is a complete evaluation board including a six discrete CoolSiC™ MOSFETs realizing a B6 inverter for motor drive applications. In combination with control boards equipped with an M5 32-pin interface connector such as the XMC DriveCard 4400, the evaluation board features and demonstrates, Infineon’s CoolSiC™ MOSFETs in motor drives. The evaluation board EVAL-M5-IMZ120R-SIC was developed to support customers during their first steps designing applications with CoolSiC™. The MOSFET has a rated blocking voltage of 1200V at a typical on-state resistance of 45mΩ. It is optimized for motor drive applications with a high-frequency switching operation. The evaluation board can be as well used for other technologies (etc. IGBTs) in different voltage range (etc. 650V) in T0247 3 pin and 4 pin package.
- Input voltage 340~480VAC
- Peak 11kW motor power output
- On-board EMI filter
- Basic insulation between power and signal part
- Isolated current sensing with sigmadelta ADC & isolated sensing of DC-link voltage by sigmadelta-ADC
- Thermistor output
- Overload and short-circuit hardware protection, overtemperature hardware protection
- All six switches turn off during protection
- Rugged gate driver technology with stability against transient and negative voltage
- Auxiliary power supply with 5V
Technical Specifications
Servo Motor
Motor Driver
M5IMZ120RSIC MOSFET Evaluation Board
No SVHC (21-Jan-2025)
Infineon
M5IMZ120RSIC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate