Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L3MR12W3M1HH11BPSA1
Order Code4680801
Product RangeEasyPACK Series
Also Known AsF3L3MR12W3M1H_H11, SP005952735
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,338.598 |
5+ | Kč7,765.771 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,338.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L3MR12W3M1HH11BPSA1
Order Code4680801
Product RangeEasyPACK Series
Also Known AsF3L3MR12W3M1H_H11, SP005952735
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current180A
Collector Emitter Saturation Voltage1.3V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
IGBT TechnologyTrench
Transistor MountingPanel
Product RangeEasyPACK Series
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.3V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench
Product Range
EasyPACK Series
Continuous Collector Current
180A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability