Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF2000UXTR33T2M1BPSA1
Order Code4574878
Product RangeXHP 2 Series
Also Known AsFF2000UXTR33T2M1, SP005400736
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč183,560.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč183,560.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2000UXTR33T2M1BPSA1
Order Code4574878
Product RangeXHP 2 Series
Also Known AsFF2000UXTR33T2M1, SP005400736
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id925A
Drain Source Voltage Vds3.3kV
Drain Source On State Resistance0.0024ohm
Transistor Case StyleModule
No. of Pins15Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5.55V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeXHP 2 Series
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
925A
Drain Source On State Resistance
0.0024ohm
No. of Pins
15Pins
Gate Source Threshold Voltage Max
5.55V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
3.3kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
20mW
Product Range
XHP 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability